Wurth Elektronik 330 μF Through Hole Aluminium Polymer Capacitor, 16V dc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
275-9373
Distrelec Article No.:
303-80-706
Mfr. Part No.:
870585374003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Polymer, Hybrid

Product Type

Aluminium Polymer Capacitor

Capacitance

330μF

Voltage

16V dc

Mount Type

Through Hole

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

8 x 11.5 mm

Series

WCAP-HTAH

Length

11.5mm

Height

11.5mm

Leakage Current

52.8μA

Ripple Current

2.34A

Minimum Operating Temperature

-55°C

Automotive Standard

No

Lifetime

4000 h

Diameter

8mm

Dissipation Factor

16%

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy