Wurth Elektronik 330 μF Surface Aluminium Polymer Capacitor, 16V dc

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$4.37

(exc. GST)

$4.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 987 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$4.37-
50 - 99$4.018%
100 - 199$3.6516%
200 +$3.1128%

*price indicative

Packaging Options:
RS Stock No.:
275-9466
Distrelec Article No.:
303-80-752
Mfr. Part No.:
875585357006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Polymer, Hybrid

Product Type

Aluminium Polymer Capacitor

Capacitance

330μF

Voltage

16V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10 x 10.5 mm

Height

10.5mm

Series

WCAP-HSAH

Length

10.5mm

Automotive Standard

No

Minimum Operating Temperature

-55°C

Dissipation Factor

16%

Diameter

10mm

Lifetime

4000 h

Ripple Current

2A

Leakage Current

52.8μA

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy