Panasonic 150 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 795-5159
- Mfr. Part No.:
- 10SVP150MX
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$4.86
(exc. GST)
$5.345
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 640 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $0.972 | $4.86 |
*price indicative
- RS Stock No.:
- 795-5159
- Mfr. Part No.:
- 10SVP150MX
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 150μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Package/Case | 1000 | |
| Polarity | Polar | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 6.9 mm | |
| Length | 6.9mm | |
| Series | SVP | |
| Height | 6.9mm | |
| Depth | 8.3mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 2.56A | |
| Automotive Standard | No | |
| Leakage Current | 300μA | |
| Dissipation Factor | 12% | |
| Lifetime | 2000 h | |
| Diameter | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 150μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Package/Case 1000 | ||
Polarity Polar | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 6.9 mm | ||
Length 6.9mm | ||
Series SVP | ||
Height 6.9mm | ||
Depth 8.3mm | ||
Electrolyte Type Solid | ||
Ripple Current 2.56A | ||
Automotive Standard No | ||
Leakage Current 300μA | ||
Dissipation Factor 12% | ||
Lifetime 2000 h | ||
Diameter 8mm | ||
Minimum Operating Temperature -55°C | ||
OSCON Solid Electrolytic SVP series
Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models
Applications
These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as air conditioners and home information appliances.
Related links
- Panasonic 150 μF Surface Polymer Capacitor, 10V dc
- Nichicon 120 μF Surface Polymer Capacitor, 10V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 270 μF Through Hole Polymer Capacitor, 10V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 10V dc
