Panasonic 270 μF Through Hole Polymer Capacitor, 10V dc
- RS Stock No.:
- 923-3022
- Mfr. Part No.:
- 10SEP270M
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 923-3022
- Mfr. Part No.:
- 10SEP270M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 270μF | |
| Voltage | 10V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 8 mm | |
| Series | SEP | |
| Height | 8mm | |
| Length | 8mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 3.7A | |
| Diameter | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 540μA | |
| Lifetime | 3000 h | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 270μF | ||
Voltage 10V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 8 mm | ||
Series SEP | ||
Height 8mm | ||
Length 8mm | ||
Electrolyte Type Solid | ||
Ripple Current 3.7A | ||
Diameter 10mm | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 540μA | ||
Lifetime 3000 h | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic radial SEP series
Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free
Applications
Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as air conditioners and home information appliances.
Solid Radial 105°C
Related links
- Panasonic 270 μF Through Hole Polymer Capacitor, 10V dc
- Nichicon 270 μF Through Hole Polymer Capacitor, 10V dc
- Panasonic 330 μF Through Hole Polymer Capacitor, 10V dc
- Panasonic 560 μF Through Hole Polymer Capacitor, 10V dc
- Panasonic 56 μF Through Hole Polymer Capacitor, 10V dc
- Panasonic 120 μF Through Hole Polymer Capacitor, 10V dc
- KEMET 470 μF Through Hole Polymer Capacitor, 10V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 10V dc
