Panasonic 150 μF Polymer Capacitor 10V dc, POSCAP TPB Series

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save $80.00

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$4,750.00

(exc. GST)

$5,225.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$1.90$4,750.00-
5000 - 7500$1.884$4,710.00$80.00
10000 +$1.829$4,572.50$710.00

*price indicative

RS Stock No.:
103-8641
Mfr. Part No.:
10TPB150ML
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Capacitance

150μF

Voltage

10V dc

Mount Type

Surface

Package/Case

D3L

Polarity

Positive

Automotive Standard

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Depth

4.3mm

Series

POSCAP TPB

Height

2.8mm

Length

7.3mm

Dissipation Factor

8%

Leakage Current

150μA

POSCAP TPB series


Panasonic TPB series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials allows large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte ensures low ESR. TPB tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.

Solid electrolytic chip capacitors

Excellent frequency characteristics

Lower impedance compared to standard aluminium electrolytic and tantalum capacitors

Low ESR allows for a high ripple current rating compared to other electrolytic capacitors

Conductive polymer enables a self-healing mechanism

Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB

Applications


Recommended applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy