CHEMI-CON 470 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 756-8269
- Mfr. Part No.:
- APXE6R3ARA471MH80G
- Brand:
- CHEMI-CON
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$6.24
(exc. GST)
$6.86
(inc. GST)
- RS Stock No.:
- 756-8269
- Mfr. Part No.:
- APXE6R3ARA471MH80G
- Brand:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 470μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 7.7 mm | |
| Series | NP-CAP PXE | |
| Height | 7.7mm | |
| Length | 7.7mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 592μA | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 3.95A | |
| Automotive Standard | No | |
| Diameter | 8mm | |
| Lifetime | 2000 h | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 470μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 3.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 7.7 mm | ||
Series NP-CAP PXE | ||
Height 7.7mm | ||
Length 7.7mm | ||
Electrolyte Type Solid | ||
Leakage Current 592μA | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 3.95A | ||
Automotive Standard No | ||
Diameter 8mm | ||
Lifetime 2000 h | ||
Dissipation Factor 12% | ||
NP-CAP PXE Series
Super low ESR, impedance and high heat resistance using conductive polymer as an electrolyte. Suitable for DC-DC converters, voltage regulators and decoupling applications. Halogen Free
Related links
- CHEMI-CON 470 μF Surface Mount Polymer Capacitor, 6.3V dc
- CHEMI-CON 100 μF Surface Mount Polymer Capacitor, 6.3V dc
- CHEMI-CON 330 μF Surface Mount Polymer Capacitor, 6.3V dc
- CHEMI-CON 820 μF Through Hole Polymer Capacitor, 6.3V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 470 μF Surface Mount Polymer Capacitor, 6.3V dc
- CHEMI-CON 470 μF Capacitor 6.3V dc, Through Hole - EKMG6R3ELL471MF11D Radial Lead
- Nichicon 330μF Surface Mount Polymer Capacitor, 6.3V dc

