CHEMI-CON 820 μF Through Hole Polymer Capacitor, 6.3V dc

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$20.42

(exc. GST)

$22.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
  • Plus 4,350 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$0.817$20.43-
50 - 75$0.793$19.832%
100 +$0.77$19.255%

*price indicative

RS Stock No.:
174-9931
Mfr. Part No.:
APSF6R3ELL821MF08S
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

820μF

Voltage

6.3V dc

Mount Type

Through Hole

Polarity

Polar

Lead Pitch

2.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.3 (Dia) x 8 mm

Height

8mm

Length

8mm

Series

PSF

Electrolyte Type

Solid

Diameter

6.3mm

Ripple Current

4.7A

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Automotive Standard

No

Lifetime

1000 h

Leakage Current

1.03mA

COO (Country of Origin):
JP
Super low ESR Downsized Long life Solvent resistant

PSF Super low ESR, high ripple current capability

ESR 5mΩmax. (2 to 4Vdc)

Longer life (20,000 hours at 105℃)

Rated voltage range : 2 to 16Vdc

Solvent resistant type

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy