Nichicon 100 μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 714-9076
- Mfr. Part No.:
- PLS1C101MDL4
- Brand:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $1.80
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.45
(exc. GST)
$13.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 55 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.49 | $12.45 | - |
| 50 - 95 | $2.454 | $12.27 | $1.80 |
| 100 + | $2.408 | $12.04 | $8.20 |
*price indicative
- RS Stock No.:
- 714-9076
- Mfr. Part No.:
- PLS1C101MDL4
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 10.5 mm | |
| Length | 10.5mm | |
| Series | LS | |
| Height | 10.5mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2.8A | |
| Diameter | 6.3mm | |
| Leakage Current | 320μA | |
| Dissipation Factor | 8% | |
| Automotive Standard | No | |
| Lifetime | 5000 h | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Lead Pitch 2.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 10.5 mm | ||
Length 10.5mm | ||
Series LS | ||
Height 10.5mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2.8A | ||
Diameter 6.3mm | ||
Leakage Current 320μA | ||
Dissipation Factor 8% | ||
Automotive Standard No | ||
Lifetime 5000 h | ||
- COO (Country of Origin):
- JP
LS Series Solid Electrolytic Radial
Solid Radial 105°C
- RS Stock No. 1653944
- Mfr. Part No. PLS1C101MDL4
Each (In a Box of 200)
$1.203
- RS Stock No. 7149076P
- Mfr. Part No. PLS1C101MDL4
Each (Supplied in a Bag)
$2.49
- RS Stock No. 1739417
- Mfr. Part No. A750EK107M1CAAE018
Each (In a Pack of 25)
$0.358
- RS Stock No. 1739270
- Mfr. Part No. A750EK107M1CAAE018
Each (In a Bag of 1000)
$0.226
Related links
- Nichicon 100 μF Through Hole Polymer Capacitor, 16V dc
- Nichicon 470 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 180 μF Through Hole Polymer Capacitor, 16V dc
- KEMET 330 μF Through Hole Polymer Capacitor, 16V dc
- CHEMI-CON 820μF Through Hole Polymer Capacitor, 16V dc
- CHEMI-CON 270 μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 100μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 270 μF Through Hole Polymer Capacitor, 16V dc










