Panasonic 270 μF Polymer Capacitor 16V dc, Through Hole - 16SEPC270M
- RS Stock No.:
- 100-0060
- Mfr. Part No.:
- 16SEPC270M
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save $0.80
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$256.80
(exc. GST)
$282.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 200 unit(s) shipping from 25 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 200 - 200 | $1.284 | $256.80 | - |
| 400 - 600 | $1.282 | $256.40 | $0.80 |
| 800 + | $1.261 | $252.20 | $18.40 |
*price indicative
- RS Stock No.:
- 100-0060
- Mfr. Part No.:
- 16SEPC270M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 270μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Height | 12mm | |
| Length | 12mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 3.5mm | |
| Lifetime | 5000 h | |
| Tolerance | ±20 % | |
| Leakage Current | 864μA | |
| Series | SEPC | |
| Ripple Current | 5A | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Capacitance 270μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Height 12mm | ||
Length 12mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 5000 h | ||
Tolerance ±20 % | ||
Leakage Current 864μA | ||
Series SEPC | ||
Ripple Current 5A | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic radial SEPC series
Panasonic OS-CON SEPC electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 5 mΩ and 24 mΩ and feature large capacitance up to 2700μF.
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Radial lead type
Halogen free
Applications
These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPC aluminium capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
