KEMET 100 μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 173-9417
- Mfr. Part No.:
- A750EK107M1CAAE018
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $2.25
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$8.95
(exc. GST)
$9.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,725 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | $0.358 | $8.95 | - |
| 250 - 475 | $0.349 | $8.73 | $2.25 |
| 500 + | $0.344 | $8.60 | $7.00 |
*price indicative
- RS Stock No.:
- 173-9417
- Mfr. Part No.:
- A750EK107M1CAAE018
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 100μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 8 mm | |
| Height | 8mm | |
| Series | A750 | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 12% | |
| Diameter | 6.3mm | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2.9A | |
| Leakage Current | 320μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Electrolytic | ||
Capacitance 100μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 2.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 8 mm | ||
Height 8mm | ||
Series A750 | ||
Electrolyte Type Solid | ||
Dissipation Factor 12% | ||
Diameter 6.3mm | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2.9A | ||
Leakage Current 320μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
KEMETs A750 Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A750 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A750 is ideally suited for industrial and commercial applications. Typical applications include mobile phone chargers, computer motherboards, servers and adapters (laptop power supplies)
Through-hole form factor
Low impedance
High ripple current
105°C/2,000 hours
- RS Stock No. 1739270
- Mfr. Part No. A750EK107M1CAAE018
Each (In a Bag of 1000)
$0.226
- RS Stock No. 7149076
- Mfr. Part No. PLS1C101MDL4
Each (In a Pack of 5)
$2.49
- RS Stock No. 1653944
- Mfr. Part No. PLS1C101MDL4
Each (In a Box of 200)
$1.203
- RS Stock No. 8392136
- Mfr. Part No. 870025374001
Each (In a Pack of 5)
$1.038
Related links
- KEMET 100 μF Through Hole Polymer Capacitor, 16V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 220 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 100 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 470 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 560 μF Through Hole Polymer Capacitor, 16V dc
- Nichicon 100 μF Through Hole Polymer Capacitor, 16V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 16V dc











