Nichicon 820 μF Through Hole Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 714-9017
- Mfr. Part No.:
- PLS0E821MCO6
- Brand:
- Nichicon
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 714-9017
- Mfr. Part No.:
- PLS0E821MCO6
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 820μF | |
| Voltage | 2.5V dc | |
| Mount Type | Through Hole | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 9 mm | |
| Height | 9mm | |
| Series | LS | |
| Length | 9mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 8% | |
| Automotive Standard | No | |
| Lifetime | 5000 h | |
| Diameter | 8mm | |
| Ripple Current | 5.2A | |
| Leakage Current | 410μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 820μF | ||
Voltage 2.5V dc | ||
Mount Type Through Hole | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 9 mm | ||
Height 9mm | ||
Series LS | ||
Length 9mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 8% | ||
Automotive Standard No | ||
Lifetime 5000 h | ||
Diameter 8mm | ||
Ripple Current 5.2A | ||
Leakage Current 410μA | ||
- COO (Country of Origin):
- CN
LS Series Solid Electrolytic Radial
Solid Radial 105°C
Related links
- Nichicon 820 μF Through Hole Polymer Capacitor, 2.5V dc
- CHEMI-CON 820 μF Through Hole Polymer Capacitor, 2.5V dc
- Nichicon 680 μF Through Hole Polymer Capacitor, 2.5V dc
- Panasonic 100 μF Through Hole Polymer Capacitor, 2.5V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 2.5V dc
- Nichicon 390 μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 2.5V dc
