Nichicon 680 μF Through Hole Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 268-871
- Mfr. Part No.:
- PLF0E681MDO1
- Brand:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.76
(exc. GST)
$7.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $1.352 | $6.76 |
| 50 - 120 | $1.298 | $6.49 |
| 125 - 245 | $1.238 | $6.19 |
| 250 + | $1.214 | $6.07 |
*price indicative
- RS Stock No.:
- 268-871
- Mfr. Part No.:
- PLF0E681MDO1
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 680μF | |
| Voltage | 2.5V dc | |
| Mount Type | Through Hole | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia.) x 12 mm | |
| Series | LF | |
| Height | 12mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 340μA | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Ripple Current | 5.7A | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 680μF | ||
Voltage 2.5V dc | ||
Mount Type Through Hole | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia.) x 12 mm | ||
Series LF | ||
Height 12mm | ||
Electrolyte Type Solid | ||
Leakage Current 340μA | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Ripple Current 5.7A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Conductive Polymer Aluminium Solid Electrolytic Capacitor, LF Series, 105°C
Super-low ESR / maximum permitted ripple current
Guaranteed 2000 hours at 105°C
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C
Solid Radial 105°C
- RS Stock No. 1739283
- Mfr. Part No. A758KK687M0GAAE016
Each (In a Bag of 500)
$0.402
- RS Stock No. 1248260
- Mfr. Part No. A750KK687M0JAAE016
Each (In a Pack of 10)
$0.391
- RS Stock No. 0268382
- Mfr. Part No. PLE0J681MDO1
Each (In a Pack of 5)
$3.058
- RS Stock No. 1739444
- Mfr. Part No. A758KK687M0GAAE016
Each (In a Pack of 25)
$0.562
Related links
- Nichicon 680 μF Through Hole Polymer Capacitor, 2.5V dc
- CHEMI-CON 820 μF Through Hole Polymer Capacitor, 2.5V dc
- Nichicon 390 μF Surface Mount Polymer Capacitor, 2.5V dc
- Nichicon 820 μF Through Hole Polymer Capacitor, 2.5V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 100 μF Through Hole Polymer Capacitor, 2.5V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 2.5V dc
- Panasonic 680 μF Surface Mount Polymer Capacitor, 2.5V dc










