Nichicon 820 μF Through Hole Polymer Capacitor, 2.5V dc

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
165-3932
Mfr. Part No.:
PLS0E821MCO6
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

820μF

Voltage

2.5V dc

Mount Type

Through Hole

Lead Pitch

3.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 (Dia) x 9 mm

Length

9mm

Series

LS

Height

9mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Ripple Current

5.2A

Leakage Current

410μA

Dissipation Factor

8%

Automotive Standard

No

Diameter

8mm

Lifetime

5000 h

COO (Country of Origin):
CN

LS Series Solid Electrolytic Radial


Solid Radial 105°C


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy