Nichicon 820 μF Through Hole Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 714-9014
- Mfr. Part No.:
- PLS0E821MCO8
- Brand:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.70
(exc. GST)
$10.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- 25 left, ready to ship
- Plus 130 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $1.94 | $9.70 | - |
| 50 - 95 | $1.884 | $9.42 | 2% |
| 100 + | $1.86 | $9.30 | 4% |
*price indicative
- RS Stock No.:
- 714-9014
- Mfr. Part No.:
- PLS0E821MCO8
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 820μF | |
| Voltage | 2.5V dc | |
| Mount Type | Through Hole | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 9 mm | |
| Length | 9mm | |
| Height | 9mm | |
| Series | LS | |
| Electrolyte Type | Solid | |
| Leakage Current | 500μA | |
| Ripple Current | 4.8A | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Lifetime | 5000 h | |
| Diameter | 6.3mm | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 820μF | ||
Voltage 2.5V dc | ||
Mount Type Through Hole | ||
Lead Pitch 2.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 9 mm | ||
Length 9mm | ||
Height 9mm | ||
Series LS | ||
Electrolyte Type Solid | ||
Leakage Current 500μA | ||
Ripple Current 4.8A | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Lifetime 5000 h | ||
Diameter 6.3mm | ||
Dissipation Factor 8% | ||
LS Series Solid Electrolytic Radial
Solid Radial 105°C
- RS Stock No. 1749925
- Mfr. Part No. APSF2R5ELL821MF08S
Each (In a Pack of 25)
$0.95
- RS Stock No. 1653939
- Mfr. Part No. PLS0J561MCO8
Each (In a Box of 200)
$1.186
- RS Stock No. 2514834
- Mfr. Part No. APSG200ELL681MJB5S
Each
$5.15
- RS Stock No. 1248259
- Mfr. Part No. A750EK567M0JAAE018
Each (In a Pack of 10)
$0.493
Related links
- Nichicon 820 μF Through Hole Polymer Capacitor, 2.5V dc
- Nichicon 680 μF Through Hole Polymer Capacitor, 2.5V dc
- CHEMI-CON 820 μF Through Hole Polymer Capacitor, 2.5V dc
- Panasonic 100 μF Through Hole Polymer Capacitor, 2.5V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 2.5V dc
- Nichicon 390 μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 330 μF Surface Polymer Capacitor, 2.5V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 2.5V dc









