Panasonic 330 μF Polymer Capacitor 2.5V dc, Surface - EEFSX0E331E4
- RS Stock No.:
- 866-3930
- Mfr. Part No.:
- EEFSX0E331E4
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 875 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.77
(exc. GST)
$20.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 335 unit(s) ready to ship from another location
- Plus 3,500 unit(s) shipping from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 870 | $3.754 | $18.77 | - |
| 875 - 1745 | $3.658 | $18.29 | 2% |
| 1750 + | $3.604 | $18.02 | 3% |
*price indicative
- RS Stock No.:
- 866-3930
- Mfr. Part No.:
- EEFSX0E331E4
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 330μF | |
| Product Type | Polymer Capacitor | |
| Voltage | 2.5V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Height | 1.9mm | |
| Length | 7.3mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 1.3mm | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Series | SP-CAP SX | |
| Ripple Current | 8.5Arms | |
| Tolerance | ±20 % | |
| Leakage Current | 82.5μA | |
| Dissipation Factor | 6% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 330μF | ||
Product Type Polymer Capacitor | ||
Voltage 2.5V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Height 1.9mm | ||
Length 7.3mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 1.3mm | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Series SP-CAP SX | ||
Ripple Current 8.5Arms | ||
Tolerance ±20 % | ||
Leakage Current 82.5μA | ||
Dissipation Factor 6% | ||
SP-CAP Surface Mount Type S Series
Panasonic Conductive Polymer Aluminium Capacitors series. These capacitors are Ideal for ensuring the safe operation of sensitive components within your electronic circuits.
Features & Benefits:
SS, ST and SR Series are low profile (1.0 mm (maximum), 1.1 mm, 1.4 mm height) products
Low ESR, SX Series: 4.5 mΩ to 9 mΩ and SS, ST and SR Series up to 15 mΩ
SX series has large capacitance of up to 560 μF maximum
Temperature Range: -55°C to +105°C
Rated Working Voltage Range: 2 V dc to 6.3 V dc
Capacitance Tolerance: ±20%
DC Leakage Current: I ≤0.1CV (μA) after 2 minutes
- RS Stock No. 2469298P
- Mfr. Part No. EEFJX0G181RF
Each (Supplied on a Reel)
$4.71
- RS Stock No. 2491216P
- Mfr. Part No. 6SVP330M
Each (Supplied on a Reel)
$1.45
- RS Stock No. 2018081
- Mfr. Part No. 2R5SVPT560M
Each (In a Pack of 5)
$1.852
- RS Stock No. 7887523P
- Mfr. Part No. 10SVP560M
Each (Supplied on a Reel)
$3.255











