Wurth Elektronik 56 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- RS Stock No.:
- 275-9503
- Mfr. Part No.:
- 875585857006
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-9503
- Mfr. Part No.:
- 875585857006
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Aluminium Polymer Capacitor | |
| Technology | Hybrid, Polymer | |
| Capacitance | 56μF | |
| Voltage | 63V dc | |
| Mount Type | Surface Mount | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 x 10.5 mm | |
| Height | 10.5mm | |
| Length | 10.5mm | |
| Series | WCAP-HSAH | |
| Electrolyte Type | Hybrid | |
| Ripple Current | 1400mA | |
| Leakage Current | 35.3μA | |
| Dissipation Factor | 8% | |
| Lifetime | 4000 h | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Aluminium Polymer Capacitor | ||
Technology Hybrid, Polymer | ||
Capacitance 56μF | ||
Voltage 63V dc | ||
Mount Type Surface Mount | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 x 10.5 mm | ||
Height 10.5mm | ||
Length 10.5mm | ||
Series WCAP-HSAH | ||
Electrolyte Type Hybrid | ||
Ripple Current 1400mA | ||
Leakage Current 35.3μA | ||
Dissipation Factor 8% | ||
Lifetime 4000 h | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.
It has application in industry and telecommunication
Low leakage current
Related links
- Wurth Elektronik 56 μF Surface Mount Aluminium Polymer Capacitor, 63 V dc
- Wurth Elektronik 56 μF Surface Mount Aluminium Polymer Capacitor, 63 V
- Wurth Elektronik 56 μF Through Hole Aluminium Polymer Capacitor, 63 V
- Wurth Elektronik 56 μF Through Hole Aluminium Polymer Capacitor, 63 V dc
- Wurth Elektronik 33 μF Surface Mount Aluminium Polymer Capacitor, 63 V
- Wurth Elektronik 22 μF Surface Mount Aluminium Polymer Capacitor, 63 V
- Wurth Elektronik 2.2 μF Surface Mount Aluminium Polymer Capacitor, 63 V
- Wurth Elektronik 150 μF Surface Mount Aluminium Polymer Capacitor, 63 V
