Wurth Elektronik 33 μF Surface Aluminium Polymer Capacitor, 63V dc
- RS Stock No.:
- 275-9240
- Mfr. Part No.:
- 865060753004
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-9240
- Mfr. Part No.:
- 865060753004
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Aluminium Polymer Capacitor | |
| Technology | Aluminium Electrolytic | |
| Capacitance | 33μF | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Package/Case | Can | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 x 10.5 mm | |
| Height | 10.5mm | |
| Length | 10.5mm | |
| Series | WCAP-ASLL | |
| Dissipation Factor | 10% | |
| Diameter | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 5000 h | |
| Automotive Standard | No | |
| Ripple Current | 250mA | |
| Leakage Current | 20.8μA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Aluminium Polymer Capacitor | ||
Technology Aluminium Electrolytic | ||
Capacitance 33μF | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Package/Case Can | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 x 10.5 mm | ||
Height 10.5mm | ||
Length 10.5mm | ||
Series WCAP-ASLL | ||
Dissipation Factor 10% | ||
Diameter 8mm | ||
Minimum Operating Temperature -55°C | ||
Lifetime 5000 h | ||
Automotive Standard No | ||
Ripple Current 250mA | ||
Leakage Current 20.8μA | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering and smoothing. It is used as input and output capacitor for switched-mode power supply.
Low impedance and long life +105 degree Celsius
It comes with reflow soldering
Related links
- Wurth Elektronik 33 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 33 μF Through Hole Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 100 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 470 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 47 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 22 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 2.2 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 1 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
