Wurth Elektronik 22 μF Surface Mount Aluminium Polymer Capacitor, 63 V
- RS Stock No.:
- 275-9334
- Mfr. Part No.:
- 865090749001
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-9334
- Mfr. Part No.:
- 865090749001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Aluminium Polymer Capacitor | |
| Technology | Aluminium Electrolytic | |
| Capacitance | 22μF | |
| Voltage | 63 V | |
| Mount Type | Surface Mount | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 85°C | |
| Dimensions | 8 x 6.5 mm | |
| Series | WCAP-ASLU | |
| Length | 6.5mm | |
| Height | 6.5mm | |
| Leakage Current | 14μA | |
| Ripple Current | 75mA | |
| Dissipation Factor | 12% | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Aluminium Polymer Capacitor | ||
Technology Aluminium Electrolytic | ||
Capacitance 22μF | ||
Voltage 63 V | ||
Mount Type Surface Mount | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 85°C | ||
Dimensions 8 x 6.5 mm | ||
Series WCAP-ASLU | ||
Length 6.5mm | ||
Height 6.5mm | ||
Leakage Current 14μA | ||
Ripple Current 75mA | ||
Dissipation Factor 12% | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -40°C | ||
Diameter 8 mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering and smoothing. It is used as input and output capacitor for switched-mode power supply.
Low impedance and long life +105 degree Celsius
It comes with reflow soldering
Related links
- Wurth Elektronik 22 μF Surface Mount Aluminium Polymer Capacitor, 63 V dc
- Wurth Elektronik 22 μF Surface Mount Aluminium Polymer Capacitor, 63 V
- Wurth Elektronik 22 μF Through Hole Aluminium Polymer Capacitor, 63 V
- Wurth Elektronik 22 μF Through Hole Aluminium Polymer Capacitor, 63 V dc
- Wurth Elektronik 33 μF Surface Mount Aluminium Polymer Capacitor, 63 V
- Wurth Elektronik 2.2 μF Surface Mount Aluminium Polymer Capacitor, 63 V
- Wurth Elektronik 150 μF Surface Mount Aluminium Polymer Capacitor, 63 V
- Wurth Elektronik 10 μF Surface Mount Aluminium Polymer Capacitor, 63 V
