Wurth Elektronik 150 μF Surface Aluminium Polymer Capacitor, 63V dc
- RS Stock No.:
- 275-9248
- Mfr. Part No.:
- 865060762008
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-9248
- Mfr. Part No.:
- 865060762008
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Aluminium Electrolytic | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 150μF | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Package/Case | Can | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 12.5 x 14 mm | |
| Length | 14mm | |
| Series | WCAP-ASLL | |
| Height | 14mm | |
| Automotive Standard | No | |
| Lifetime | 5000 h | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Leakage Current | 94.5μA | |
| Dissipation Factor | 10% | |
| Ripple Current | 800mA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Aluminium Electrolytic | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 150μF | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Package/Case Can | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 12.5 x 14 mm | ||
Length 14mm | ||
Series WCAP-ASLL | ||
Height 14mm | ||
Automotive Standard No | ||
Lifetime 5000 h | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Leakage Current 94.5μA | ||
Dissipation Factor 10% | ||
Ripple Current 800mA | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering and smoothing. It is used as input and output capacitor for switched-mode power supply.
Low impedance and long life +105 degree Celsius
It comes with reflow soldering
Related links
- Wurth Elektronik 150 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 2.2 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 33 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 100 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 470 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 47 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 22 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 1 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
