Wurth Elektronik 56 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- RS Stock No.:
- 275-9504
- Distrelec Article No.:
- 303-80-771
- Mfr. Part No.:
- 875585857006
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-9504
- Distrelec Article No.:
- 303-80-771
- Mfr. Part No.:
- 875585857006
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Hybrid, Polymer | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 56μF | |
| Voltage | 63V dc | |
| Mount Type | Surface Mount | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 x 10.5 mm | |
| Length | 10.5mm | |
| Series | WCAP-HSAH | |
| Height | 10.5mm | |
| Electrolyte Type | Hybrid | |
| Automotive Standard | No | |
| Lifetime | 4000 h | |
| Diameter | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 1400mA | |
| Leakage Current | 35.3μA | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Hybrid, Polymer | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 56μF | ||
Voltage 63V dc | ||
Mount Type Surface Mount | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 x 10.5 mm | ||
Length 10.5mm | ||
Series WCAP-HSAH | ||
Height 10.5mm | ||
Electrolyte Type Hybrid | ||
Automotive Standard No | ||
Lifetime 4000 h | ||
Diameter 10mm | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 1400mA | ||
Leakage Current 35.3μA | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.
It has application in industry and telecommunication
Low leakage current
Related links
- Wurth Elektronik 56 μF Surface Mount Aluminium Polymer Capacitor, 63 V
- Wurth Elektronik 56 μF Surface Mount Aluminium Polymer Capacitor, 63 V dc
- Wurth Elektronik 56 μF Through Hole Aluminium Polymer Capacitor, 63 V dc
- Wurth Elektronik 470 nF Surface Mount Aluminium Polymer Capacitor, 63 V dc
- Wurth Elektronik 150 μF Surface Mount Aluminium Polymer Capacitor, 63 V dc
- Wurth Elektronik 100 μF Surface Mount Aluminium Polymer Capacitor, 63 V dc
- Wurth Elektronik 47 μF Surface Mount Aluminium Polymer Capacitor, 63 V dc
- Wurth Elektronik 1 μF Surface Mount Aluminium Polymer Capacitor, 63 V dc
