Wurth Elektronik 100 μF Surface Aluminium Polymer Capacitor, 25V dc
- RS Stock No.:
- 275-9476
- Distrelec Article No.:
- 304-42-264
- Mfr. Part No.:
- 875585545003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$29.60
(exc. GST)
$32.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,660 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $2.96 | $29.60 | - |
| 100 - 190 | $2.748 | $27.48 | 7% |
| 200 - 390 | $2.429 | $24.29 | 17% |
| 400 + | $2.112 | $21.12 | 28% |
*price indicative
- RS Stock No.:
- 275-9476
- Distrelec Article No.:
- 304-42-264
- Mfr. Part No.:
- 875585545003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer, Hybrid | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 6.3 x 7.7 mm | |
| Length | 7.7mm | |
| Height | 7.7mm | |
| Series | WCAP-HSAH | |
| Dissipation Factor | 14% | |
| Leakage Current | 25μA | |
| Diameter | 6.3mm | |
| Lifetime | 4000 h | |
| Automotive Standard | No | |
| Ripple Current | 1.4A | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer, Hybrid | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 6.3 x 7.7 mm | ||
Length 7.7mm | ||
Height 7.7mm | ||
Series WCAP-HSAH | ||
Dissipation Factor 14% | ||
Leakage Current 25μA | ||
Diameter 6.3mm | ||
Lifetime 4000 h | ||
Automotive Standard No | ||
Ripple Current 1.4A | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.
It has application in industry and telecommunication
Low leakage current
- RS Stock No. 2759475
- Mfr. Part No. 875585545003
Each (On a Reel of 900)
$1.557
- RS Stock No. 2759421
- Mfr. Part No. 875575545003
Each (On a Reel of 900)
$1.467
- RS Stock No. 2759476P
- Mfr. Part No. 875585545003
Each (Supplied on a Reel)
$2.96
- RS Stock No. 2759422P
- Mfr. Part No. 875575545003
Each (Supplied on a Reel)
$2.752
Related links
- Wurth Elektronik 100 μF Surface Mount Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 330 μF Surface Mount Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 56 μF Surface Mount Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 470 μF Surface Mount Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 220 μF Surface Mount Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 33 μF Surface Mount Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 100 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 100 μF Surface Mount Aluminium Polymer Capacitor, 16V dc









