Wurth Elektronik 33 μF Surface Aluminium Polymer Capacitor, 100V dc
- RS Stock No.:
- 275-9510
- Distrelec Article No.:
- 303-80-774
- Mfr. Part No.:
- 875585961005
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
$7.79
(exc. GST)
$8.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 629 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $7.79 | - |
| 50 - 99 | $7.26 | 6% |
| 100 - 199 | $6.73 | 13% |
| 200 + | $5.65 | 27% |
*price indicative
- RS Stock No.:
- 275-9510
- Distrelec Article No.:
- 303-80-774
- Mfr. Part No.:
- 875585961005
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer, Hybrid | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 33μF | |
| Voltage | 100V dc | |
| Mount Type | Surface | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 x 12.4 mm | |
| Series | WCAP-HSAH | |
| Length | 12.4mm | |
| Height | 12.4mm | |
| Electrolyte Type | Hybrid | |
| Automotive Standard | No | |
| Leakage Current | 33μA | |
| Ripple Current | 1.36A | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 4000 h | |
| Dissipation Factor | 8% | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer, Hybrid | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 33μF | ||
Voltage 100V dc | ||
Mount Type Surface | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 x 12.4 mm | ||
Series WCAP-HSAH | ||
Length 12.4mm | ||
Height 12.4mm | ||
Electrolyte Type Hybrid | ||
Automotive Standard No | ||
Leakage Current 33μA | ||
Ripple Current 1.36A | ||
Minimum Operating Temperature -55°C | ||
Lifetime 4000 h | ||
Dissipation Factor 8% | ||
Diameter 10mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.
It has application in industry and telecommunication
Low leakage current
- RS Stock No. 2759509
- Mfr. Part No. 875585961005
Each (On a Reel of 400)
$4.637
- RS Stock No. 2759458
- Mfr. Part No. 875575961005
Each
$7.87
- RS Stock No. 2759510P
- Mfr. Part No. 875585961005
Each (Supplied on a Reel)
$7.79
- RS Stock No. 2759458P
- Mfr. Part No. 875575961005
Each (Supplied on a Reel)
$7.87
Related links
- Wurth Elektronik 33 μF Surface Mount Aluminium Polymer Capacitor, 100V dc
- Wurth Elektronik 47 μF Surface Mount Aluminium Polymer Capacitor, 100V dc
- Wurth Elektronik 22 μF Surface Mount Aluminium Polymer Capacitor, 100V dc
- Wurth Elektronik 1 μF Surface Mount Aluminium Polymer Capacitor, 100V dc
- Wurth Elektronik 2.2 μF Surface Mount Aluminium Polymer Capacitor, 100V dc
- Wurth Elektronik 3.3 μF Surface Mount Aluminium Polymer Capacitor, 100V dc
- Wurth Elektronik 68 μF Surface Mount Aluminium Polymer Capacitor, 100V dc
- Wurth Elektronik 4.7 μF Surface Mount Aluminium Polymer Capacitor, 100V dc










