Wurth 10 mH ±30% Leaded Inductor, 3A Idc, 105mΩ Rdc, WE-CMB
- RS Stock No.:
- 489-0346
- Mfr. Part No.:
- 744824310
- Brand:
- Wurth Elektronik
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$8.85
(exc. GST)
$9.73
(inc. GST)
Units | Per unit |
---|---|
1 - 6 | $8.85 |
7 - 12 | $8.63 |
13 + | $8.52 |
- RS Stock No.:
- 489-0346
- Mfr. Part No.:
- 744824310
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth WE-CMB XS, M and XL Series Common Mode Chokes
From Wurth Elektronik, the WE-CMB series of common modes chokes are a compact solution delivering high suppression of asymmetrical interferences, even at low frequency ranges. WE-CMB series common mode chokes offer the highest possible current for their ultra compact size. WE-CMB common mode chokes feature broadband screening due to the anti-capacitance coiling technique that has been incorporated into the design.
Features and Benefits:
Compact design
Climatic category: 40/125/21
IEC 60938-2
Flammability: UL 49 V-0
Wide operating temperature range of -40°C to +125°C
Product Applications:
WE-CMB common mode chokes are ideal for the suppression of common mode noise and the suppression of radio interferences in motors. Suitable applications include power line in and output filters, power electronics and the filtering of devices lacking a ground connection.
![](https://media.rs-online.com/t_line/L489014-01.gif)
Wurth Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 10 mH |
Maximum DC Current | 3A |
Mounting Type | Radial |
Maximum DC Resistance | 105mΩ |
Tolerance | ±30% |
Length | 27.5mm |
Depth | 18.5mm |
Height | 33mm |
Dimensions | 27.5 x 18.5 x 33mm |
Lead Pitch | 10mm |
Series | WE-CMB |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Terminal Type | Through Hole |
Related links
- Wurth 10 mH ±30% Common Mode Choke, 3A Idc, 105mΩ Rdc 250 V ac, WE-CMB
- Wurth 10 mH ±30% Leaded Inductor, 700mA Idc, 350mΩ Rdc, WE-CMB HC
- Wurth 10 mH ±30% Leaded Inductor, 5A Idc, 55mΩ Rdc, WE-CMB HC
- Wurth 1 mH ±30% Leaded Inductor, 3A Idc, 35mΩ Rdc, WE-CMB
- Wurth 20 mH ±30% Leaded Inductor, 3A Idc, 160mΩ Rdc, WE-CMB HC
- Wurth 30 μH ±30% Leaded Inductor, 3A Idc, 26mΩ Rdc, WE-CMB
- Wurth 10 mH ±30% Common Mode Choke, 700mA Idc, 350mΩ Rdc 250 V ac, WE-CMB
- Wurth 10 mH ±30% Common Mode Choke, 5A Idc, 55mΩ Rdc 250 V ac, WE-CMB