Wurth Elektronik 56 μF Surface Aluminium Polymer Capacitor, 25V dc
- RS Stock No.:
- 275-9419
- Mfr. Part No.:
- 875575544002
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-9419
- Mfr. Part No.:
- 875575544002
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Aluminium Polymer Capacitor | |
| Technology | Hybrid, Polymer | |
| Capacitance | 56μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 x 5.8 mm | |
| Series | WCAP-HSG5 | |
| Length | 5.8mm | |
| Height | 5.8mm | |
| Leakage Current | 14μA | |
| Ripple Current | 1.3A | |
| Dissipation Factor | 14% | |
| Diameter | 6.3mm | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 10000 h | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Aluminium Polymer Capacitor | ||
Technology Hybrid, Polymer | ||
Capacitance 56μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 x 5.8 mm | ||
Series WCAP-HSG5 | ||
Length 5.8mm | ||
Height 5.8mm | ||
Leakage Current 14μA | ||
Ripple Current 1.3A | ||
Dissipation Factor 14% | ||
Diameter 6.3mm | ||
Minimum Operating Temperature -55°C | ||
Lifetime 10000 h | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.
It has application in industry and telecommunication
Low leakage current
Related links
- Wurth Elektronik 56 μF Surface Mount Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 330 μF Surface Mount Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 100 μF Surface Mount Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 470 μF Surface Mount Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 220 μF Surface Mount Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 33 μF Surface Mount Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 220 μF Through Hole Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 330 μF Through Hole Aluminium Polymer Capacitor, 25V dc
