Wurth Elektronik 330 μF Through Hole Aluminium Polymer Capacitor, 25V dc

This image is representative of the product range

Subtotal (1 reel of 600 units)*

$1,257.00

(exc. GST)

$1,382.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 600 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
600 +$2.095$1,257.00

*price indicative

RS Stock No.:
275-9350
Mfr. Part No.:
870575575005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Polymer, Hybrid

Product Type

Aluminium Polymer Capacitor

Capacitance

330μF

Voltage

25V dc

Mount Type

Through Hole

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 x 12.5 mm

Length

12.5mm

Series

WCAP-HTG5

Height

12.5mm

Automotive Standard

No

Leakage Current

82.5μA

Ripple Current

2.9A

Lifetime

10000 h

Minimum Operating Temperature

-55°C

Diameter

10mm

Dissipation Factor

16%

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

Each
$3.44
Each (Supplied on a Reel)
$3.44
Each
$3.44
Each (On a Reel of 600)
$2.095

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy