Wurth Elektronik 330 μF Through Hole Polymer Capacitor, 25V dc

This image is representative of the product range

Get a bulk buy discount

Add 3000 more to save 9%

View bulk pricing options

Subtotal (1 box of 600 units)*

$1,023.00

(exc. GST)

$1,125.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
600 - 2400$1.705$1,023.00-
3000 +$1.535$921.009%

*price indicative

RS Stock No.:
163-7136
Mfr. Part No.:
870025575009
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

330μF

Voltage

25V dc

Mount Type

Through Hole

Package/Case

600

Polarity

Polar

Lead Pitch

5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 (Dia) x 12.5 mm

Length

12.5mm

Series

WCAP-PTG5

Height

12.5mm

Dissipation Factor

8%

Automotive Standard

No

Lifetime

2000 h

Diameter

10mm

Leakage Current

1.65mA

Ripple Current

4.9A

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN

Wurth Elektronik General Purpose WCAP-PTG5 Capacitor Series 105°C


Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:

High permissible ripple current due to lower ESR at high frequency range

Higher long term stability and expected life

No dry out phenomenon due to solid conductive polymer

Features and Benefits


• Low ESR at high frequency range

• High permissible ripple current

• Load life of 2000 h @ +105°C

• Operating temperature: -55°C to +105°C

• Wave soldering is recommended

Solid Radial 105°C


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy