Wurth Elektronik 3.3 μF Surface Aluminium Polymer Capacitor, 450V dc
- RS Stock No.:
- 275-9264
- Mfr. Part No.:
- 865061457001
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-9264
- Mfr. Part No.:
- 865061457001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Aluminium Electrolytic | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 3.3μF | |
| Voltage | 450V dc | |
| Mount Type | Surface | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 x 10.5 mm | |
| Series | WCAP-ASLL | |
| Height | 10.5mm | |
| Length | 10.5mm | |
| Diameter | 10mm | |
| Dissipation Factor | 20% | |
| Automotive Standard | No | |
| Lifetime | 5000 h | |
| Leakage Current | 114.9μA | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 40mA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Aluminium Electrolytic | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 3.3μF | ||
Voltage 450V dc | ||
Mount Type Surface | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 x 10.5 mm | ||
Series WCAP-ASLL | ||
Height 10.5mm | ||
Length 10.5mm | ||
Diameter 10mm | ||
Dissipation Factor 20% | ||
Automotive Standard No | ||
Lifetime 5000 h | ||
Leakage Current 114.9μA | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 40mA | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering and smoothing. It is used as input and output capacitor for switched-mode power supply.
Low impedance and long life +105 degree Celsius
It comes with reflow soldering
Related links
- Wurth Elektronik 3.3 μF Surface Mount Aluminium Polymer Capacitor, 450V dc
- Wurth Elektronik 15 μF Surface Mount Aluminium Polymer Capacitor, 450V dc
- Wurth Elektronik 10 μF Surface Mount Aluminium Polymer Capacitor, 450V dc
- Wurth Elektronik 6.8 μF Surface Mount Aluminium Polymer Capacitor, 450V dc
- Wurth Elektronik 4.7 μF Surface Mount Aluminium Polymer Capacitor, 450V dc
- Wurth Elektronik 3.3 μF Surface Mount Aluminium Polymer Capacitor, 80V dc
- Wurth Elektronik 3.3 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 3.3 μF Surface Mount Aluminium Polymer Capacitor, 100V dc
