Wurth Elektronik 3.3 μF Surface Aluminium Polymer Capacitor, 80V dc
- RS Stock No.:
- 275-9319
- Mfr. Part No.:
- 865081743003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-9319
- Mfr. Part No.:
- 865081743003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Aluminium Polymer Capacitor | |
| Technology | Aluminium Electrolytic | |
| Capacitance | 3.3μF | |
| Voltage | 80V dc | |
| Mount Type | Surface | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 x 5.5 mm | |
| Series | WCAP-ASLI | |
| Height | 5.5mm | |
| Length | 5.5mm | |
| Diameter | 6.3mm | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 17mA | |
| Leakage Current | 3μA | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Aluminium Polymer Capacitor | ||
Technology Aluminium Electrolytic | ||
Capacitance 3.3μF | ||
Voltage 80V dc | ||
Mount Type Surface | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 x 5.5 mm | ||
Series WCAP-ASLI | ||
Height 5.5mm | ||
Length 5.5mm | ||
Diameter 6.3mm | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 17mA | ||
Leakage Current 3μA | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering and smoothing. It is used as input and output capacitor for switched-mode power supply.
Low impedance and long life +105 degree Celsius
It comes with reflow soldering
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Wurth Elektronik 3.3 μF Surface Mount Aluminium Polymer Capacitor, 80V dc
- Wurth Elektronik 1 μF Surface Mount Aluminium Polymer Capacitor, 80V dc
- Wurth Elektronik 47 μF Surface Mount Aluminium Polymer Capacitor, 80V dc
- Wurth Elektronik 4.7 μF Surface Mount Aluminium Polymer Capacitor, 80V dc
- Wurth Elektronik 150 μF Surface Mount Aluminium Polymer Capacitor, 80V dc
- Wurth Elektronik 33 μF Surface Mount Aluminium Polymer Capacitor, 80V dc
- Wurth Elektronik 22 μF Surface Mount Aluminium Polymer Capacitor, 80V dc
- Wurth Elektronik 220 μF Surface Mount Aluminium Polymer Capacitor, 80V dc











