Wurth Elektronik 10 μF Surface Aluminium Polymer Capacitor, 450V dc

This image is representative of the product range

Subtotal (1 reel of 200 units)*

$403.80

(exc. GST)

$444.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
200 +$2.019$403.80

*price indicative

RS Stock No.:
275-9270
Mfr. Part No.:
865061462004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Aluminium Polymer Capacitor

Technology

Aluminium Electrolytic

Capacitance

10μF

Voltage

450V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

12.5 x 14 mm

Length

14mm

Height

14mm

Series

WCAP-ASLL

Automotive Standard

No

Lifetime

5000 h

Dissipation Factor

20%

Diameter

12.5mm

Minimum Operating Temperature

-55°C

Leakage Current

145μA

Ripple Current

70mA

COO (Country of Origin):
CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering and smoothing. It is used as input and output capacitor for switched-mode power supply.

Low impedance and long life +105 degree Celsius

It comes with reflow soldering

Related links