Wurth Elektronik 82 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 257-5699
- Mfr. Part No.:
- 870235674005
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$18.62
(exc. GST)
$20.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 480 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 990 | $1.862 | $18.62 | - |
| 1000 - 1990 | $1.728 | $17.28 | 7% |
| 2000 - 3990 | $1.633 | $16.33 | 12% |
| 4000 + | $1.539 | $15.39 | 17% |
*price indicative
- RS Stock No.:
- 257-5699
- Mfr. Part No.:
- 870235674005
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Conductive Polymer Aluminium Solid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 82μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Package/Case | Plastic | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Length | 11.5mm | |
| Series | WCAP-PT5H | |
| Lifetime | 5000 h | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 574μA | |
| Ripple Current | 3.6A | |
| Automotive Standard | No | |
| Dissipation Factor | 12% | |
| Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Conductive Polymer Aluminium Solid | ||
Product Type Polymer Capacitor | ||
Capacitance 82μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Package/Case Plastic | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Length 11.5mm | ||
Series WCAP-PT5H | ||
Lifetime 5000 h | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 574μA | ||
Ripple Current 3.6A | ||
Automotive Standard No | ||
Dissipation Factor 12% | ||
Diameter 8mm | ||
The Wurth Elektronik aluminium polymer capacitor with ultra high permissible ripple current and the operating temperature of -55°C to +105°C. It is used in low ripple voltage at the switching converter, filtering, smoothing, coupling at high-end power supply, industrial computer, charger, digital set-top box.
Mounting style is of v chip SMT
Capacitance tolerance is ±20 %
Capacitance Value is 82 μF
Low ESR over high frequency range
- RS Stock No. 2575699P
- Mfr. Part No. 870235674005
Each (Supplied in a Box)
$1.862
- RS Stock No. 2570049
- Mfr. Part No. 870135675003
Each
$3.29
- RS Stock No. 2575755
- Mfr. Part No. 875115657008
Each
$4.25
- RS Stock No. 2570049P
- Mfr. Part No. 870135675003
Each (Supplied in a Box)
$3.29
Related links
- Wurth Elektronik 82 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 82 μF Through Hole Polymer Capacitor, 35V dc
- Wurth Elektronik 27 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 33 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 150 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 68 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 120 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 10 μF Surface Polymer Capacitor, 35V dc










