KEMET 47 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$12.99

(exc. GST)

$14.29

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
2 - 124$6.495$12.99
126 - 248$6.33$12.66
250 +$6.24$12.48

*price indicative

Packaging Options:
RS Stock No.:
187-1472
Mfr. Part No.:
C1812X473JBGACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

47nF

Voltage

630V dc

Package/Case

1812

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

X FT-CAP

Standards/Approvals

EIA 556, EIA 481, AEC-Q200, IPC-7351, J-STD-020, EIA 624

Height

2.5mm

Length

4.5mm

Width

3.2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
Their exceptional performance at high frequencies has

made C0G high voltage the preferred dielectric choice

of design engineers worldwide. Whether under-hood or

in-cabin, these capacitors are designed to provide reliable

performance in mission and safety critical automotive

circuits. Stricter testing protocol and inspection criteria

have been established for automotive grade products in

recognition of potentially harsh environmental conditions.

KEMET automotive grade series capacitors meet the

demanding Automotive Electronics Council's AEC-Q200

qualification requirements.

  • RS Stock No. 1871434
  • Mfr. Part No. C1812C473JBGACTU
Each (In a Pack of 2)
$4.90
  • RS Stock No. 1871472P
  • Mfr. Part No. C1812X473JBGACAUTO
Each (Supplied on a Reel)
$6.495
  • RS Stock No. 1871434P
  • Mfr. Part No. C1812C473JBGACTU
Each (Supplied on a Reel)
$4.90
  • RS Stock No. 1871445
  • Mfr. Part No. C2220C104JBGACTU
Each (In a Pack of 2)
$5.085

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy