Wurth Elektronik 120 μF Surface Polymer Capacitor, 35V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.25

(exc. GST)

$4.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 880 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$4.25
50 - 99$4.07
100 - 199$3.54
200 +$3.00

*price indicative

Packaging Options:
RS Stock No.:
257-5755
Mfr. Part No.:
875115657008
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Polymer Capacitor

Technology

Conductive Polymer Aluminium Solid

Capacitance

120μF

Voltage

35V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Length

10.5mm

Series

WCAP-PSHP

Automotive Standard

No

Minimum Operating Temperature

-55°C

Leakage Current

840μA

Ripple Current

3.2A

Diameter

8mm

Lifetime

2000 h

Dissipation Factor

12%

The Wurth Elektronik aluminium polymer capacitor with ultra high permissible ripple current and the operating temperature of -55°C to +105°C. It is used in low ripple voltage at the switching converter, filtering, smoothing, coupling at high-end power supply, industrial computer, charger, digital set-top box.

Mounting style is of v chip SMT

Capacitance tolerance is ±20 %

Capacitance Value is 120 μF

Low ESR over high frequency range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy