Wurth Elektronik 68 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 257-5706
- Mfr. Part No.:
- 875075655002
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 400 units)*
$961.60
(exc. GST)
$1,057.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 + | $2.404 | $961.60 |
*price indicative
- RS Stock No.:
- 257-5706
- Mfr. Part No.:
- 875075655002
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Conductive Polymer Aluminium Solid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 68μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Series | WCAP-PSLC | |
| Length | 11.7mm | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 476μA | |
| Lifetime | 2000 h | |
| Dissipation Factor | 12% | |
| Automotive Standard | No | |
| Ripple Current | 3.3A | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Conductive Polymer Aluminium Solid | ||
Product Type Polymer Capacitor | ||
Capacitance 68μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Series WCAP-PSLC | ||
Length 11.7mm | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 476μA | ||
Lifetime 2000 h | ||
Dissipation Factor 12% | ||
Automotive Standard No | ||
Ripple Current 3.3A | ||
The Wurth Elektronik aluminium polymer capacitor with ultra high permissible ripple current and the operating temperature of -55°C to +105°C. It is used in low ripple voltage at the switching converter, filtering, smoothing, coupling at high-end power supply, industrial computer, charger, digital set-top box.
Mounting style is of v chip SMT
Capacitance tolerance is ±20 %
Capacitance Value is 68 μF
Low ESR over high frequency range
Related links
- Wurth Elektronik 68 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 100 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 33 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 150 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 47 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 82 μF Through Hole Polymer Capacitor, 35V dc
- Wurth Elektronik 27 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 120 μF Surface Polymer Capacitor, 35V dc
