CHEMI-CON 22 μF Surface Polymer Capacitor, 50V
- RS Stock No.:
- 251-4901
- Mfr. Part No.:
- HHXC500ARA220MF61G
- Brand:
- CHEMI-CON
This image is representative of the product range
Subtotal (1 box of 900 units)*
$473.40
(exc. GST)
$521.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 900 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 900 + | $0.526 | $473.40 |
*price indicative
- RS Stock No.:
- 251-4901
- Mfr. Part No.:
- HHXC500ARA220MF61G
- Brand:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Technology | Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 22μF | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Package/Case | F61 | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 6.3 x 5.8 x 6.6 mm | |
| Series | HXC | |
| Length | 5.8mm | |
| Electrolyte Type | Hybrid | |
| Diameter | 6.3mm | |
| Leakage Current | 3μA | |
| Ripple Current | 750mA | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Technology Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 22μF | ||
Voltage 50V | ||
Mount Type Surface | ||
Package/Case F61 | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 6.3 x 5.8 x 6.6 mm | ||
Series HXC | ||
Length 5.8mm | ||
Electrolyte Type Hybrid | ||
Diameter 6.3mm | ||
Leakage Current 3μA | ||
Ripple Current 750mA | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- JP
The Nippon Chemi-Con HXC Hybrid Polymer Aluminum Electrolytic Capacitors provide 4000 hours operation at +125℃ and serve high frequency and harsh environment applications.This SMD type hybrid capacitor guarantees use at 125 and is a general-purpose product that can be used in a wide range of applications, including home appliances, industrial equipment, and automotive electronics.
High ripple current model is now available for JC5 size
High reliability and high voltage are realized by hybrid electrolyte
Endurance with ripple current 4,000 hours at 125°C
Rated voltage range 16 to 80Vdc
Capacitance range 68 to 560μF
Related links
- CHEMI-CON 22 μF Surface Mount Polymer Capacitor, 50V
- CHEMI-CON 33 μF Surface Mount Polymer Capacitor, 50V
- CHEMI-CON 47 μF Surface Mount Polymer Capacitor, 50V
- Panasonic 22 μF Surface Mount Polymer Capacitor, 50V
- Panasonic 68 μF Surface Mount Polymer Capacitor, 50V
- Nichicon 120 μF Surface Mount Polymer Capacitor, 50V
- Nichicon 180 μF Surface Mount Polymer Capacitor, 50V
- KEMET 82 μF Surface Mount Polymer Capacitor, 50V
