Nichicon 180 μF Surface Polymer Capacitor, 50V
- RS Stock No.:
- 243-7201
- Mfr. Part No.:
- PCR1H181MCL1GS
- Brand:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 400 units)*
$1,109.20
(exc. GST)
$1,220.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 400 - 1600 | $2.773 | $1,109.20 | - |
| 2000 + | $2.496 | $998.40 | 9% |
*price indicative
- RS Stock No.:
- 243-7201
- Mfr. Part No.:
- PCR1H181MCL1GS
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer, Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 180μF | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 x 12.7 mm | |
| Depth | 10.3mm | |
| Length | 12.6mm | |
| Series | PCR | |
| Height | 10.3mm | |
| Electrolyte Type | Solid | |
| Diameter | 10mm | |
| Leakage Current | 270μA | |
| Ripple Current | 3.5A | |
| Dissipation Factor | 0.08% | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 4000 h | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer, Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 180μF | ||
Voltage 50V | ||
Mount Type Surface | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 x 12.7 mm | ||
Depth 10.3mm | ||
Length 12.6mm | ||
Series PCR | ||
Height 10.3mm | ||
Electrolyte Type Solid | ||
Diameter 10mm | ||
Leakage Current 270μA | ||
Ripple Current 3.5A | ||
Dissipation Factor 0.08% | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
Lifetime 4000 h | ||
- COO (Country of Origin):
- JP
The Nichicon's PCR series is chip type polymer capacitor have high reliability, low ESR and provides high ripple current, high voltage.
High reliability, High voltage (to 80V)
Low ESR, High ripple current
Long life of 4000 hours at 125°C
SMD type : Lead free reflow soldering condition at 260°C peak complete correspondence
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
ESR after
Related links
- Nichicon 180 μF Surface Mount Polymer Capacitor, 50V
- Nichicon 120 μF Surface Mount Polymer Capacitor, 50V
- Panasonic 68 μF Surface Mount Polymer Capacitor, 50V
- Panasonic 22 μF Surface Mount Polymer Capacitor, 50V
- CHEMI-CON 33 μF Surface Mount Polymer Capacitor, 50V
- CHEMI-CON 22 μF Surface Mount Polymer Capacitor, 50V
- CHEMI-CON 47 μF Surface Mount Polymer Capacitor, 50V
- KEMET 82 μF Surface Mount Polymer Capacitor, 50V
