Panasonic 68 μF Aluminium Polymer Capacitor 50V, Surface
- RS Stock No.:
- 434-022
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 19%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$28.75
(exc. GST)
$31.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $5.75 | $28.75 | - |
| 50 - 245 | $4.656 | $23.28 | 19% |
| 250 - 495 | $3.57 | $17.85 | 37% |
| 500 + | $3.164 | $15.82 | 44% |
*price indicative
- RS Stock No.:
- 434-022
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 68μF | |
| Product Type | Aluminium Polymer Capacitor | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Height | 10.5mm | |
| Polarity | Negative | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | 135°C | |
| Lifetime | 4000 h | |
| Lead Pitch | 3.1mm | |
| Ripple Current | 3.6A | |
| Series | ZV | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 68μF | ||
Product Type Aluminium Polymer Capacitor | ||
Voltage 50V | ||
Mount Type Surface | ||
Height 10.5mm | ||
Polarity Negative | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature 135°C | ||
Lifetime 4000 h | ||
Lead Pitch 3.1mm | ||
Ripple Current 3.6A | ||
Series ZV | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- JP
The Panasonic Hybrid Cap ZV is rated for 50V and 68μF, with a temperature range up to 135°C and a lifespan of 4000 hours. It has a size of 8x10.5 mm, an ESR of 19mΩ, and a ripple current rating of 3.6Arms.
High temperature lead-free reflow
