CHEMI-CON 150 μF Surface Polymer Capacitor, 35V
- RS Stock No.:
- 251-4900
- Mfr. Part No.:
- HHXC350ARA151MHA0G
- Brand:
- CHEMI-CON
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.82
(exc. GST)
$10.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 70 unit(s) shipping from 10 November 2026
- Plus 500 unit(s) shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 190 | $0.982 | $9.82 | - |
| 200 - 390 | $0.874 | $8.74 | 10% |
| 400 + | $0.668 | $6.68 | 31% |
*price indicative
- RS Stock No.:
- 251-4900
- Mfr. Part No.:
- HHXC350ARA151MHA0G
- Brand:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Polymer Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 150μF | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Package/Case | HA0 | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 x 10 mm | |
| Series | HXC | |
| Depth | 5.3mm | |
| Length | 10mm | |
| Height | 5.3mm | |
| Electrolyte Type | Hybrid | |
| Anti Vibration | Yes | |
| Leakage Current | 3μA | |
| Ripple Current | 1.6mA | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.12% | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Polymer Capacitor | ||
Technology Electrolytic | ||
Capacitance 150μF | ||
Voltage 35V | ||
Mount Type Surface | ||
Package/Case HA0 | ||
Lead Pitch 3.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 x 10 mm | ||
Series HXC | ||
Depth 5.3mm | ||
Length 10mm | ||
Height 5.3mm | ||
Electrolyte Type Hybrid | ||
Anti Vibration Yes | ||
Leakage Current 3μA | ||
Ripple Current 1.6mA | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.12% | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
- COO (Country of Origin):
- JP
The Nippon Chemi-Con HXC Hybrid Polymer Aluminum Electrolytic Capacitors provide 4000 hours operation at +125℃ and serve high frequency and harsh environment applications.This SMD type hybrid capacitor guarantees use at 125℃ and is a general-purpose product that can be used in a wide range of applications, including home appliances, industrial equipment, and automotive electronics.
High ripple current model is now available for JC5 size
High reliability and high voltage are realized by hybrid electrolyte
Endurance with ripple current 4,000 hours at 125°C
Rated voltage range 16 to 80Vdc
Capacitance range 68 to 560μF
- RS Stock No. 2106006P
- Mfr. Part No. EEHZT1V151P
Each (Supplied on a Reel)
$3.505
- RS Stock No. 2106007
Each (On a Reel of 500)
$1.90
- RS Stock No. 2106006
Each (On a Tape of 2)
$3.505
- RS Stock No. 2106008
Each (On a Tape of 2)
$3.80
Related links
- CHEMI-CON 150 μF Surface Mount Polymer Capacitor, 35V
- CHEMI-CON 150 μF Surface Mount Polymer Capacitor, 25V
- Panasonic 120 μF Surface Mount Polymer Capacitor, 35V
- Nichicon 330 μF Surface Mount Polymer Capacitor, 35V
- Panasonic 39 μF Surface Mount Polymer Capacitor, 35V
- Panasonic 330 μF Surface Mount Polymer Capacitor, 35V
- Nichicon 220 μF Surface Mount Polymer Capacitor, 35V
- Panasonic 180 μF Surface Mount Polymer Capacitor, 35V







