CHEMI-CON 150 μF Surface Polymer Capacitor, 35V
- RS Stock No.:
- 251-4899
- Mfr. Part No.:
- HHXC350ARA151MHA0G
- Brand:
- CHEMI-CON
This image is representative of the product range
Subtotal (1 box of 500 units)*
$435.50
(exc. GST)
$479.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 500 unit(s) shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | $0.871 | $435.50 |
*price indicative
- RS Stock No.:
- 251-4899
- Mfr. Part No.:
- HHXC350ARA151MHA0G
- Brand:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Polymer Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 150μF | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Package/Case | HA0 | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 x 10 mm | |
| Series | HXC | |
| Depth | 5.3mm | |
| Length | 10mm | |
| Height | 5.3mm | |
| Electrolyte Type | Hybrid | |
| Dissipation Factor | 0.12% | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Anti Vibration | Yes | |
| Ripple Current | 1.6mA | |
| Leakage Current | 3μA | |
| Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Polymer Capacitor | ||
Technology Electrolytic | ||
Capacitance 150μF | ||
Voltage 35V | ||
Mount Type Surface | ||
Package/Case HA0 | ||
Lead Pitch 3.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 x 10 mm | ||
Series HXC | ||
Depth 5.3mm | ||
Length 10mm | ||
Height 5.3mm | ||
Electrolyte Type Hybrid | ||
Dissipation Factor 0.12% | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Anti Vibration Yes | ||
Ripple Current 1.6mA | ||
Leakage Current 3μA | ||
Diameter 8mm | ||
- COO (Country of Origin):
- JP
The Nippon Chemi-Con HXC Hybrid Polymer Aluminum Electrolytic Capacitors provide 4000 hours operation at +125℃ and serve high frequency and harsh environment applications.This SMD type hybrid capacitor guarantees use at 125℃ and is a general-purpose product that can be used in a wide range of applications, including home appliances, industrial equipment, and automotive electronics.
High ripple current model is now available for JC5 size
High reliability and high voltage are realized by hybrid electrolyte
Endurance with ripple current 4,000 hours at 125°C
Rated voltage range 16 to 80Vdc
Capacitance range 68 to 560μF
Related links
- CHEMI-CON 150 μF Surface Mount Polymer Capacitor, 35V
- CHEMI-CON 150 μF Surface Mount Polymer Capacitor, 25V
- Panasonic 120 μF Surface Mount Polymer Capacitor, 35V
- Nichicon 330 μF Surface Mount Polymer Capacitor, 35V
- Panasonic 39 μF Surface Mount Polymer Capacitor, 35V
- Panasonic 330 μF Surface Mount Polymer Capacitor, 35V
- Nichicon 220 μF Surface Mount Polymer Capacitor, 35V
- Panasonic 180 μF Surface Mount Polymer Capacitor, 35V
