Panasonic 120 μF Polymer Capacitor 35V, Surface - 35SVF120M
- RS Stock No.:
- 249-1193
- Mfr. Part No.:
- 35SVF120M
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $9.95
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$28.22
(exc. GST)
$31.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $2.822 | $28.22 | - |
| 50 - 90 | $2.623 | $26.23 | $9.95 |
| 100 + | $2.30 | $23.00 | $52.20 |
*price indicative
- RS Stock No.:
- 249-1193
- Mfr. Part No.:
- 35SVF120M
- Brand:
- Panasonic
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
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 120μF | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Height | 10.3mm | |
| Polarity | Negative | |
| Length | 12.6mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Pitch | 4.6mm | |
| Automotive Standard | No | |
| Ripple Current | 1.39A | |
| Series | SVF | |
| Leakage Current | 840μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Capacitance 120μF | ||
Voltage 35V | ||
Mount Type Surface | ||
Height 10.3mm | ||
Polarity Negative | ||
Length 12.6mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 125°C | ||
Lead Pitch 4.6mm | ||
Automotive Standard No | ||
Ripple Current 1.39A | ||
Series SVF | ||
Leakage Current 840μA | ||
Tolerance ±20 % | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SVF series capacitor temperature range is –55 ℃ to +125 ℃. The rated voltage for size code B6 is 16 V to 25 V and C6, E7, E12 and F12 is 16 V to 50 V.
High voltage (50 V max.)
Large capacitance (1000 μF max.)
125 ℃ 1000 h
RoHS compliance
Halogen free