CHEMI-CON 180 μF Surface Polymer Capacitor, 16V
- RS Stock No.:
- 251-4848
- Mfr. Part No.:
- APXG160ARA181MF61G
- Brand:
- CHEMI-CON
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$463.87
(exc. GST)
$510.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 190 | $46.387 | $463.87 |
| 200 - 490 | $40.958 | $409.58 |
| 500 + | $37.062 | $370.62 |
*price indicative
- RS Stock No.:
- 251-4848
- Mfr. Part No.:
- APXG160ARA181MF61G
- Brand:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Polymer Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 180μF | |
| Voltage | 16V | |
| Mount Type | Surface | |
| Package/Case | F61 | |
| Lead Pitch | 1.9mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 x 5.8 mm | |
| Series | PXG | |
| Length | 5.8mm | |
| Height | 5.3mm | |
| Depth | 5.3mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 576μA | |
| Ripple Current | 3.3mA | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Diameter | 6.3mm | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Polymer Capacitor | ||
Technology Electrolytic | ||
Capacitance 180μF | ||
Voltage 16V | ||
Mount Type Surface | ||
Package/Case F61 | ||
Lead Pitch 1.9mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 x 5.8 mm | ||
Series PXG | ||
Length 5.8mm | ||
Height 5.3mm | ||
Depth 5.3mm | ||
Electrolyte Type Solid | ||
Leakage Current 576μA | ||
Ripple Current 3.3mA | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Diameter 6.3mm | ||
Dissipation Factor 0.12% | ||
The Nippon Chemi-Con PXG Series Conductive Polymer Aluminum Solid Capacitors offer smaller size, super low ESR, and high ripple current capability. The SMD NPCAP PXG Series Conductive Polymer Aluminum Solid Capacitors from Chemi-Con have capacitance range from 15 to 180μF,rated voltage range from 16 to 25Vdc, and operating temperature range from -55 to +105°C. This series is also halogen-free and RoHS compliant.
Capacitance range 10 to 1,000μF
Rated voltage 25Vdc
Capacitance Tolerance ±20% (at 20°C, 120Hz)
Life polymer capacitor 15000 hours
Ripple current is 2800 mA
- RS Stock No. 2514850P
- Mfr. Part No. APXG160ARA221MF80G
Each (Supplied on a Reel)
$0.821
- RS Stock No. 2514848P
- Mfr. Part No. APXG160ARA181MF61G
Each (Supplied on a Reel)
$46.387
- RS Stock No. 2514893
- Mfr. Part No. HHXC160ARA470ME61G
Each (In a Box of 1000)
$0.454
- RS Stock No. 2514894
- Mfr. Part No. HHXC160ARA470ME61G
Each (In a Pack of 10)
$0.79
Related links
- CHEMI-CON 180 μF Surface Mount Polymer Capacitor, 16V
- CHEMI-CON 47 μF Surface Mount Polymer Capacitor, 16V
- CHEMI-CON 100 μF Surface Mount Polymer Capacitor, 16V
- CHEMI-CON 200 μF Surface Mount Polymer Capacitor, 16V
- CHEMI-CON 2.2 mF Through Hole Polymer Capacitor, 16V
- CHEMI-CON 1.2 mF Through Hole Polymer Capacitor, 16V
- CHEMI-CON 1 mF Through Hole Polymer Capacitor, 16V
- CHEMI-CON 270 μF Through Hole Polymer Capacitor, 16V










