CHEMI-CON 200 μF Surface Polymer Capacitor, 16V
- RS Stock No.:
- 251-4850
- Mfr. Part No.:
- APXG160ARA221MF80G
- Brand:
- CHEMI-CON
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 13%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$8.21
(exc. GST)
$9.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 640 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 190 | $0.821 | $8.21 | - |
| 200 - 390 | $0.711 | $7.11 | 13% |
| 400 + | $0.505 | $5.05 | 38% |
*price indicative
- RS Stock No.:
- 251-4850
- Mfr. Part No.:
- APXG160ARA221MF80G
- Brand:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Polymer Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 200μF | |
| Voltage | 16V | |
| Mount Type | Surface | |
| Package/Case | F80 | |
| Lead Pitch | 1.9mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 x 7.7 mm | |
| Depth | 6.6mm | |
| Series | PXG | |
| Length | 7.7mm | |
| Height | 6.6mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Dissipation Factor | 0.12% | |
| Diameter | 6.3mm | |
| Ripple Current | 3.3mA | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 704μA | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Polymer Capacitor | ||
Technology Electrolytic | ||
Capacitance 200μF | ||
Voltage 16V | ||
Mount Type Surface | ||
Package/Case F80 | ||
Lead Pitch 1.9mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 x 7.7 mm | ||
Depth 6.6mm | ||
Series PXG | ||
Length 7.7mm | ||
Height 6.6mm | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Dissipation Factor 0.12% | ||
Diameter 6.3mm | ||
Ripple Current 3.3mA | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 704μA | ||
The Nippon Chemi-Con PXG Series Conductive Polymer Aluminum Solid Capacitors offer smaller size, super low ESR, and high ripple current capability. The SMD NPCAP PXG Series Conductive Polymer Aluminum Solid Capacitors from Chemi-Con have capacitance range from 15 to 180μF,rated voltage range from 16 to 25Vdc, and operating temperature range from -55 to +105°C. This series is also halogen-free and RoHS compliant.
Capacitance range 10 to 1,000μF
Rated voltage 25Vdc
Capacitance Tolerance ±20% (at 20°C, 120Hz)
Life polymer capacitor 15000 hours
Ripple current is 2800 mA
Related links
- CHEMI-CON 200 μF Surface Mount Polymer Capacitor, 16V
- CHEMI-CON 100 μF Surface Mount Polymer Capacitor, 16V
- CHEMI-CON 180 μF Surface Mount Polymer Capacitor, 16V
- CHEMI-CON 47 μF Surface Mount Polymer Capacitor, 16V
- CHEMI-CON 2.2 mF Through Hole Polymer Capacitor, 16V
- Panasonic 180 μF Surface Mount Polymer Capacitor, 16V
- CHEMI-CON 1.2 mF Through Hole Polymer Capacitor, 16V
- CHEMI-CON 1 mF Through Hole Polymer Capacitor, 16V
