CHEMI-CON 180 μF Surface Polymer Capacitor, 16V
- RS Stock No.:
- 251-4847
- Mfr. Part No.:
- APXG160ARA181MF61G
- Brand:
- CHEMI-CON
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$46,368.00
(exc. GST)
$51,005.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $46.368 | $46,368.00 |
*price indicative
- RS Stock No.:
- 251-4847
- Mfr. Part No.:
- APXG160ARA181MF61G
- Brand:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Technology | Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 180μF | |
| Voltage | 16V | |
| Mount Type | Surface | |
| Package/Case | F61 | |
| Lead Pitch | 1.9mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 x 5.8 mm | |
| Series | PXG | |
| Length | 5.8mm | |
| Height | 5.3mm | |
| Depth | 5.3mm | |
| Electrolyte Type | Solid | |
| Diameter | 6.3mm | |
| Leakage Current | 576μA | |
| Ripple Current | 3.3mA | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 0.12% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Technology Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 180μF | ||
Voltage 16V | ||
Mount Type Surface | ||
Package/Case F61 | ||
Lead Pitch 1.9mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 x 5.8 mm | ||
Series PXG | ||
Length 5.8mm | ||
Height 5.3mm | ||
Depth 5.3mm | ||
Electrolyte Type Solid | ||
Diameter 6.3mm | ||
Leakage Current 576μA | ||
Ripple Current 3.3mA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 0.12% | ||
Automotive Standard No | ||
The Nippon Chemi-Con PXG Series Conductive Polymer Aluminum Solid Capacitors offer smaller size, super low ESR, and high ripple current capability. The SMD NPCAP PXG Series Conductive Polymer Aluminum Solid Capacitors from Chemi-Con have capacitance range from 15 to 180μF,rated voltage range from 16 to 25Vdc, and operating temperature range from -55 to +105°C. This series is also halogen-free and RoHS compliant.
Capacitance range 10 to 1,000μF
Rated voltage 25Vdc
Capacitance Tolerance ±20% (at 20°C, 120Hz)
Life polymer capacitor 15000 hours
Ripple current is 2800 mA
Related links
- CHEMI-CON 180 μF Surface Mount Polymer Capacitor, 16V
- CHEMI-CON 47 μF Surface Mount Polymer Capacitor, 16V
- CHEMI-CON 100 μF Surface Mount Polymer Capacitor, 16V
- CHEMI-CON 200 μF Surface Mount Polymer Capacitor, 16V
- CHEMI-CON 2.2 mF Through Hole Polymer Capacitor, 16V
- CHEMI-CON 1.2 mF Through Hole Polymer Capacitor, 16V
- CHEMI-CON 1 mF Through Hole Polymer Capacitor, 16V
- CHEMI-CON 270 μF Through Hole Polymer Capacitor, 16V
