Panasonic 47 μF Surface Polymer Capacitor, 80V
- RS Stock No.:
- 249-1223
- Mfr. Part No.:
- 80SXV47M
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 400 units)*
$1,271.20
(exc. GST)
$1,398.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 + | $3.178 | $1,271.20 |
*price indicative
- RS Stock No.:
- 249-1223
- Mfr. Part No.:
- 80SXV47M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Conductive Polymer Aluminium Solid | |
| Capacitance | 47μF | |
| Voltage | 80V | |
| Mount Type | Surface | |
| Package/Case | F12 | |
| Polarity | Negative | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 x 12.6 mm | |
| Depth | 10.3mm | |
| Series | SXV | |
| Height | 10.3mm | |
| Length | 12.6mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Leakage Current | 188μA | |
| Ripple Current | 980mA | |
| Dissipation Factor | 0.12% | |
| Diameter | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Conductive Polymer Aluminium Solid | ||
Capacitance 47μF | ||
Voltage 80V | ||
Mount Type Surface | ||
Package/Case F12 | ||
Polarity Negative | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 x 12.6 mm | ||
Depth 10.3mm | ||
Series SXV | ||
Height 10.3mm | ||
Length 12.6mm | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Leakage Current 188μA | ||
Ripple Current 980mA | ||
Dissipation Factor 0.12% | ||
Diameter 10mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SXV series capacitor temperature range is –55 ℃ to +125 ℃. The rated voltage for size code E7, E12, F8 and F12 is 63 V to 100 V.
Super high voltage (100 V max.)
125 ℃ 1000 h
RoHS compliance
Halogen free
Related links
- Panasonic 47 μF Surface Mount Polymer Capacitor, 80V
- Panasonic 56 μF Surface Mount Polymer Capacitor, 80V
- Panasonic 47 μF Surface Mount Aluminium Polymer Capacitor, 80V
- Panasonic 47 μF Surface Mount Polymer Capacitor, 80V dc
- Panasonic 47 μF Through Hole Aluminium Polymer Capacitor, 80V
- Panasonic 82 μF Surface Mount Aluminium Polymer Capacitor, 80V
- Panasonic 33 μF Surface Mount Polymer Capacitor, 80V dc
- Panasonic 82 μF Through Hole Aluminium Polymer Capacitor, 80V
