Panasonic 47 μF Aluminium Polymer Capacitor 80V, Through Hole - 80SXE47MX
- RS Stock No.:
- 433-997
- Mfr. Part No.:
- 80SXE47MX
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$26.00
(exc. GST)
$28.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 395 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $5.20 | $26.00 |
| 50 - 245 | $4.218 | $21.09 |
| 250 - 495 | $3.224 | $16.12 |
| 500 + | $2.86 | $14.30 |
*price indicative
- RS Stock No.:
- 433-997
- Mfr. Part No.:
- 80SXE47MX
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 47μF | |
| Product Type | Aluminium Polymer Capacitor | |
| Voltage | 80V | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Length | 12mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Pitch | 3.5mm | |
| Lifetime | 1000 h | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Leakage Current | 188μA | |
| Ripple Current | 780mA | |
| Series | SXE | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 47μF | ||
Product Type Aluminium Polymer Capacitor | ||
Voltage 80V | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Length 12mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature 125°C | ||
Lead Pitch 3.5mm | ||
Lifetime 1000 h | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Leakage Current 188μA | ||
Ripple Current 780mA | ||
Series SXE | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
The Panasonic Conductive Polymer Aluminium Solid Capacitor designed for high reliability and performance in demanding applications. It features low equivalent series resistance (ESR), ensuring efficient power delivery and stability. It operates within a temperature range of -55°C to 125°C, making it suitable for extreme environments
Super high voltage
High Endurance of 1000 h
Radial Lead Type
RoHS compliance
Halogen free
