Panasonic 82 μF Aluminium Polymer Capacitor 80V, Through Hole - 80SXE82M+3
- RS Stock No.:
- 433-940
- Mfr. Part No.:
- 80SXE82M+3
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$27.42
(exc. GST)
$30.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 385 unit(s) shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $5.484 | $27.42 |
| 25 + | $5.322 | $26.61 |
*price indicative
- RS Stock No.:
- 433-940
- Mfr. Part No.:
- 80SXE82M+3
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 82μF | |
| Voltage | 80V | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Length | 13mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Pitch | 5mm | |
| Lifetime | 1000 h | |
| Automotive Standard | No | |
| Series | SXE | |
| Ripple Current | 980mA | |
| Leakage Current | 328μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 82μF | ||
Voltage 80V | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Length 13mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 125°C | ||
Lead Pitch 5mm | ||
Lifetime 1000 h | ||
Automotive Standard No | ||
Series SXE | ||
Ripple Current 980mA | ||
Leakage Current 328μA | ||
Tolerance ±20 % | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
The Panasonic Conductive Polymer Aluminium Solid Capacitor designed for high reliability and performance in demanding applications. It features low equivalent series resistance (ESR), ensuring efficient power delivery and stability. It operates within a temperature range of -55°C to 125°C, making it suitable for extreme environments
Super high voltage
High Endurance of 1000 h
Radial Lead Type
RoHS compliance
Halogen free
