Panasonic 47 μF Aluminium Polymer Capacitor 80V, Surface - 80SXV47MX
- RS Stock No.:
- 433-954
- Mfr. Part No.:
- 80SXV47MX
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$28.86
(exc. GST)
$31.745
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 350 unit(s) shipping from 05 April 2027
- Plus 400 unit(s) shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $5.772 | $28.86 |
| 50 - 245 | $4.678 | $23.39 |
| 250 - 495 | $3.58 | $17.90 |
| 500 + | $3.176 | $15.88 |
*price indicative
- RS Stock No.:
- 433-954
- Mfr. Part No.:
- 80SXV47MX
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 47μF | |
| Voltage | 80V | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Length | 11.9mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 1000 h | |
| Lead Pitch | 1.1mm | |
| Leakage Current | 188μA | |
| Series | SXV | |
| Ripple Current | 780mA | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 47μF | ||
Voltage 80V | ||
Mount Type Surface | ||
Polarity Polar | ||
Length 11.9mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature 125°C | ||
Lifetime 1000 h | ||
Lead Pitch 1.1mm | ||
Leakage Current 188μA | ||
Series SXV | ||
Ripple Current 780mA | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
The Panasonic Conductive Polymer Aluminium Solid Capacitor designed for high reliability and efficiency in electronic circuits. It features low equivalent series resistance (ESR) for stable power delivery and surface-mount compatibility, making it Ideal for Compact designs. It operates within a temperature range of -55°C to 125°C, making it suitable for extreme environments
Super high voltage
High Endurance of 1000 h
Surface Mount Type
RoHS compliance
Halogen free
