Panasonic 120 μF Surface Polymer Capacitor, 35V
- RS Stock No.:
- 249-1192
- Mfr. Part No.:
- 35SVF120M
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 400 units)*
$734.80
(exc. GST)
$808.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 + | $1.837 | $734.80 |
*price indicative
- RS Stock No.:
- 249-1192
- Mfr. Part No.:
- 35SVF120M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Conductive Polymer Aluminium Solid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 120μF | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Package/Case | F12 | |
| Polarity | Negative | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 x 12.6 mm | |
| Series | SVF | |
| Length | 12.6mm | |
| Depth | 10.3mm | |
| Height | 10.3mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 840μA | |
| Dissipation Factor | 0.12% | |
| Automotive Standard | No | |
| Ripple Current | 1390mA | |
| Diameter | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Conductive Polymer Aluminium Solid | ||
Product Type Polymer Capacitor | ||
Capacitance 120μF | ||
Voltage 35V | ||
Mount Type Surface | ||
Package/Case F12 | ||
Polarity Negative | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 x 12.6 mm | ||
Series SVF | ||
Length 12.6mm | ||
Depth 10.3mm | ||
Height 10.3mm | ||
Electrolyte Type Solid | ||
Leakage Current 840μA | ||
Dissipation Factor 0.12% | ||
Automotive Standard No | ||
Ripple Current 1390mA | ||
Diameter 10mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SVF series capacitor temperature range is –55 ℃ to +125 ℃. The rated voltage for size code B6 is 16 V to 25 V and C6, E7, E12 and F12 is 16 V to 50 V.
High voltage (50 V max.)
Large capacitance (1000 μF max.)
125 ℃ 1000 h
RoHS compliance
Halogen free
Related links
- Panasonic 120 μF Surface Mount Polymer Capacitor, 35V
- CHEMI-CON 150 μF Surface Mount Polymer Capacitor, 35V
- Nichicon 330 μF Surface Mount Polymer Capacitor, 35V
- Panasonic 39 μF Surface Mount Polymer Capacitor, 35V
- Panasonic 330 μF Surface Mount Polymer Capacitor, 35V
- Panasonic 180 μF Surface Mount Polymer Capacitor, 35V
- Nichicon 220 μF Surface Mount Polymer Capacitor, 35V
- KEMET 270 μF Surface Mount Polymer Capacitor, 35V









