Panasonic 220 μF Surface Polymer Capacitor, 2.5V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3500 units)*

$5,673.50

(exc. GST)

$6,240.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3500 - 14000$1.621$5,673.50
17500 +$1.459$5,106.50

*price indicative

RS Stock No.:
246-9310
Mfr. Part No.:
EEFKX0E221RE
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Electrolytic

Product Type

Polymer Capacitor

Capacitance

220μF

Voltage

2.5V

Mount Type

Surface

Polarity

Positive

Lead Pitch

4.7mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 1.9 mm

Depth

4.3mm

Height

1.9mm

Series

KX

Length

7.3mm

Dissipation Factor

0.1%

Automotive Standard

No

Minimum Operating Temperature

-55°C

Leakage Current

0.1μA

Ripple Current

6300mA

COO (Country of Origin):
JP
The Panasonic KX series have conductive polymer aluminium electrolytic capacitors. The mounting type of the capacitor is surface mount. The temperature range of the capacitor is –55 °C to +125 °C .

Endurance 125°C 5500 h

Damp heat 85°C 85% 1000 h

Low ESR (9mΩ max.)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy