Panasonic 220 μF Polymer Capacitor 2.5V, Surface - EEFKX0E221RE

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.32

(exc. GST)

$4.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,167 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$4.32
50 - 99$4.19
100 - 499$4.07
500 - 999$3.95
1000 +$3.83

*price indicative

Packaging Options:
RS Stock No.:
246-9311
Mfr. Part No.:
EEFKX0E221RE
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Capacitance

220μF

Voltage

2.5V

Mount Type

Surface

Height

1.9mm

Polarity

Positive

Length

7.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Lead Pitch

4.7mm

Series

KX

Automotive Standard

No

Ripple Current

6.3A

Leakage Current

0.1μA

Tolerance

±20 %

Dissipation Factor

0.1%

COO (Country of Origin):
JP
The Panasonic KX series have conductive polymer aluminium electrolytic capacitors. The mounting type of the capacitor is surface mount. The temperature range of the capacitor is –55 °C to +125 °C .

Endurance 125°C 5500 h

Damp heat 85°C 85% 1000 h

Low ESR (9mΩ max.)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy