Panasonic 2.7 mF Polymer Capacitor 2.5V dc, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 400 units)*

$1,228.40

(exc. GST)

$1,351.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
400 - 400$3.071$1,228.40
800 - 1200$3.021$1,208.40
1600 +$2.949$1,179.60

*price indicative

RS Stock No.:
210-5581
Mfr. Part No.:
2R5SVT2700M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

2.7mF

Product Type

Polymer Capacitor

Voltage

2.5V dc

Mount Type

Surface

Height

10.3mm

Polarity

Polar

Length

12.6mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

125°C

Lead Pitch

4.6mm

Lifetime

2000 h

Series

SVT

Tolerance

±20 %

Automotive Standard

No

Ripple Current

1.6A

Leakage Current

1.35mA

Dissipation Factor

12%

COO (Country of Origin):
JP
The Panasonic Conductive Polymer Aluminium solid capacitors works with low ESR and excellent noise reduction capability. The SVT capacitors are Ideal for industrial applications.

2700μF maximum capacitance

–55°C to +125°C category temperature range

±20% capacitance tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy